Part Details for SGM61232XPS8G/TR by SG Micro Corp
Overview of SGM61232XPS8G/TR by SG Micro Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SGM61232XPS8G/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SGM61232XPS8G/TR
|
Avnet Americas | Conv DC to DC Single Step Down 4V to 28V 8-Pin SOIC EP T/R - Tape and Reel (Alt: SGM61232XPS8G/TR) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 200 |
|
$0.6300 | Buy Now |
|
Ameya Holding Limited | 187904 |
|
RFQ | ||
DISTI #
SGM61232XPS8G/TR
|
EBV Elektronik | Conv DC to DC Single Step Down 4V to 28V 8-Pin SOIC EP T/R (Alt: SGM61232XPS8G/TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | EBV - 20000 |
|
Buy Now |
Part Details for SGM61232XPS8G/TR
SGM61232XPS8G/TR CAD Models
SGM61232XPS8G/TR Part Data Attributes:
|
SGM61232XPS8G/TR
SG Micro Corp
Buy Now
Datasheet
|
Compare Parts:
SGM61232XPS8G/TR
SG Micro Corp
Switching Regulator, Current-mode, 3A, 700kHz Switching Freq-Max, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SG MICRO CORP | |
Package Description | SOIC-8 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 25 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Seated Height-Max | 1.7 mm | |
Supply Current-Max (Isup) | 0.18 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 700 kHz | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |