Part Details for SGM61163XTRI14G/TR by SG Micro Corp
Overview of SGM61163XTRI14G/TR by SG Micro Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGM61163XTRI14G/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SGM61163XTRI14G/TR
|
Avnet Americas | Conv DC to DC Single Step Down 4.5V to 18V 14-Pin TQFN T/R - Tape and Reel (Alt: SGM61163XTRI14G/TR) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.6200 | Buy Now |
DISTI #
SGM61163XTRI14G/TR
|
Avnet Americas | Conv DC to DC Single Step Down 4.5V to 18V 14-Pin TQFN T/R - Tape and Reel (Alt: SGM61163XTRI14G/TR) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.6200 | Buy Now |
|
GLYN GmbH & Co. KG | 4.5V to 18V input, 6A, Synchronous, Step-Down Con | 30 |
|
RFQ | |
DISTI #
SGM61163XTRI14G/TR
|
EBV Elektronik | Conv DC to DC Single Step Down 4.5V to 18V 14-Pin TQFN T/R (Alt: SGM61163XTRI14G/TR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | TQFN-14L(3.5x3.5) DC-DC Converters ROHS | 5578 |
|
$1.5514 / $2.6656 | Buy Now |
Part Details for SGM61163XTRI14G/TR
SGM61163XTRI14G/TR CAD Models
SGM61163XTRI14G/TR Part Data Attributes:
|
SGM61163XTRI14G/TR
SG Micro Corp
Buy Now
Datasheet
|
Compare Parts:
SGM61163XTRI14G/TR
SG Micro Corp
Switching Regulator, Current-mode, 6A, 2250kHz Switching Freq-Max, TQFN-14
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SG MICRO CORP | |
Package Description | TQFN-14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N14 | |
Length | 3.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Min | 0.6 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC14,.14SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2250 kHz | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3.5 mm |