Part Details for SGM26SSCESS0000 by Amphenol Positronic
Overview of SGM26SSCESS0000 by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SGM26SSCESS0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ5879
|
Newark | Sgm26Sscess0000 Rohs Compliant: No |Positronic SGM26SSCESS0000 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$165.3500 / $217.3400 | Buy Now |
DISTI #
276-SGM26SSCESS0000
|
Mouser Electronics | Rectangular MIL Spec Connectors MINI REC R&P 26 S STRT SOLDER RoHS: Not Compliant | 0 |
|
$86.5500 / $89.5400 | Order Now |
DISTI #
POSSGM26SSCESS0000
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSSGM26SSCESS0000
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
SGM26SSCESS0000
|
PEI Genesis | MINI REC R&P 26 S STRT SOLDER Min Qty: 1 | 15 |
|
$40.1000 | Buy Now |
|
CDM Electronics | RECTANGULAR FEMALE 26 POS SOLDER CUP SHORT ROTATING HARDWARE Package Multiple: 1 | 0 |
|
RFQ |
Part Details for SGM26SSCESS0000
SGM26SSCESS0000 CAD Models
SGM26SSCESS0000 Part Data Attributes
|
SGM26SSCESS0000
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
SGM26SSCESS0000
Amphenol Positronic
26 Contact(s), Female, Solder Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: MIL-DTL-28748/7, MIL-DTL-28748/8 | |
Body Breadth | 0.28 inch | |
Body Depth | 0.24 inch | |
Body Length | 1.25 inch | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Gender | FEMALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | MIL, UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |