Part Details for SGM26SDS4T0000 by Amphenol Positronic
Overview of SGM26SDS4T0000 by Amphenol Positronic
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SGM26SDS4T0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ5871
|
Newark | Sgm26Sds4T0000 |Positronic SGM26SDS4T0000 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$134.6900 / $177.0500 | Buy Now |
DISTI #
4306-SGM26SDS4T0000-ND
|
DigiKey | D-SUB Min Qty: 1 Lead time: 14 Weeks Container: Tray |
11 In Stock |
|
$87.2561 / $108.2700 | Buy Now |
DISTI #
276-SGM26SDS4T0000
|
Mouser Electronics | Rectangular MIL Spec Connectors RoHS: Not Compliant | 0 |
|
$78.8800 / $131.1900 | Order Now |
DISTI #
POSSGM26SDS4T0000
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
68418766
|
Verical | Rectangular Connector Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$115.2993 | Buy Now |
DISTI #
POSSGM26SDS4T0000
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
CDM Electronics | RECTANGULAR MALE 26 POS DIP SOLDER FIXED HARDWARE Package Multiple: 1 | 0 |
|
RFQ |
Part Details for SGM26SDS4T0000
SGM26SDS4T0000 CAD Models
SGM26SDS4T0000 Part Data Attributes
|
SGM26SDS4T0000
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
SGM26SDS4T0000
Amphenol Positronic
Rack and Panel Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED, STAGGERED CONFIGURATION | |
Body Breadth | 0.28 inch | |
Body Depth | 0.24 inch | |
Body Length | 1.25 inch | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |