Part Details for SGM26MSCESS0000 by Amphenol Positronic
Overview of SGM26MSCESS0000 by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGM26MSCESS0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK7437
|
Newark | Rect Pwr Conn, Plug, 26Pos, Sldr Cup Rohs Compliant: No |Positronic SGM26MSCESS0000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$117.4000 / $154.3200 | Buy Now |
DISTI #
4306-SGM26MSCESS0000-ND
|
DigiKey | D-SUB Min Qty: 1 Lead time: 14 Weeks Container: Tray |
10 In Stock |
|
$53.7947 / $87.2700 | Buy Now |
DISTI #
276-SGM26MSCESS0000
|
Mouser Electronics | Rectangular MIL Spec Connectors RoHS: Not Compliant | 24 |
|
$55.5000 / $83.9400 | Buy Now |
DISTI #
POSSGM26MSCESS0000
|
Heilind Electronics | DSUB DUAL PORT | Americas - 0 in Stock |
|
$47.1945 / $120.2279 | Buy Now |
DISTI #
POSSGM26MSCESS0000
|
Interstate Connecting Components | DSUB DUAL PORT | 0 |
|
$47.1945 / $120.2279 | Buy Now |
|
Powell Electronics | Rack & Panel Connector Min Qty: 1 | 18 |
|
$38.7500 / $101.0500 | Buy Now |
Part Details for SGM26MSCESS0000
SGM26MSCESS0000 CAD Models
SGM26MSCESS0000 Part Data Attributes
|
SGM26MSCESS0000
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
SGM26MSCESS0000
Amphenol Positronic
Rack and Panel Connector, 26 Contact(s), Male, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-28748/7, MIL-DTL- 28748/8 | |
Body Breadth | 0.28 inch | |
Body Depth | 0.24 inch | |
Body Length | 1.25 inch | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Gender | MALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | MIL; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |