Part Details for SGM2212-2.8XOB2G/TR by SG Micro Corp
Results Overview of SGM2212-2.8XOB2G/TR by SG Micro Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SGM2212-2.8XOB2G/TR Information
SGM2212-2.8XOB2G/TR by SG Micro Corp is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SGM2212-2.8XOB2G/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SGM2212-2.8XOB2G/TR
|
Avnet Americas | Low-Dropout Linear Regulator - Tape and Reel (Alt: SGM2212-2.8XOB2G/TR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3450 / $0.3810 | Buy Now |
DISTI #
SGM2212-2.8XOB2G/TR
|
EBV Elektronik | LDO Regulator Positive 28V 800mA 2Pin TO252 TR (Alt: SGM2212-2.8XOB2G/TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SGM2212-2.8XOB2G/TR
SGM2212-2.8XOB2G/TR CAD Models
SGM2212-2.8XOB2G/TR Part Data Attributes
|
SGM2212-2.8XOB2G/TR
SG Micro Corp
Buy Now
Datasheet
|
Compare Parts:
SGM2212-2.8XOB2G/TR
SG Micro Corp
Fixed Positive LDO Regulator, 2.8V, CMOS, PSSO2, TO-252 3/2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SG MICRO CORP | |
Package Description | TO-252 3/2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Adjustability | FIXED | |
Input Voltage Absolute-Max | 22 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.6 mm | |
Line Regulation-Max | 0.0025% | |
Load Regulation-Max | 0.008% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 2.842 V | |
Output Voltage1-Min | 2.772 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.4 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.286 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 1.5% | |
Width | 6.1 mm |