Part Details for SGM2045-3.30XXDH4G/TR by SG Micro Corp
Overview of SGM2045-3.30XXDH4G/TR by SG Micro Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for SGM2045-3.30XXDH4G/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM2908
|
Newark | Ldo, Fixed, 3.3V, 0.3A, -40 To 125Deg C Rohs Compliant: Yes |Sgmicro SGM2045-3.30XXDH4G/TR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2360 | Buy Now |
DISTI #
SGM2045-3.30XXDH4G
|
Avnet Americas | SGCSGM2045-3.30XXDH4G/TR 300MA,HIGH PSRR - Tape and Reel (Alt: SGM2045-3.30XXDH4G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 200 |
|
$0.1260 | Buy Now |
DISTI #
SGM2045-3.30XXDH4G/TR
|
EBV Elektronik | SGCSGM2045-3.30XXDH4G/TR 300MA,HIGH PSRR (Alt: SGM2045-3.30XXDH4G/TR) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SGM2045-3.30XXDH4G/TR
SGM2045-3.30XXDH4G/TR CAD Models
SGM2045-3.30XXDH4G/TR Part Data Attributes
|
SGM2045-3.30XXDH4G/TR
SG Micro Corp
Buy Now
Datasheet
|
Compare Parts:
SGM2045-3.30XXDH4G/TR
SG Micro Corp
Fixed Positive LDO Regulator, 3.3V, 0.15V Dropout, PDSO4, XTDFN-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SG MICRO CORP | |
Package Description | XTDFN-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.15 V | |
Dropout Voltage1-Nom | 0.07 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.6 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1 mm | |
Line Regulation-Max | 0.0025% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.3825 V | |
Output Voltage1-Min | 3.2175 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2.5% | |
Width | 1 mm |