Part Details for SGM2036-ADJYC5G/TR by SG Micro Corp
Overview of SGM2036-ADJYC5G/TR by SG Micro Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGM2036-ADJYC5G/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SGM2036-ADJYC5G/TR
|
Avnet Americas | LDO Regulator Pos 0.8V to 5V 300mA 5-Pin SC-70 T/R - Tape and Reel (Alt: SGM2036-ADJYC5G/TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0882 | Buy Now |
|
CHIPMALL.COM LIMITED | 300mA 82dB@(217Hz) Adjustable Positive electrode 5.5V SC-70-5 Linear Voltage Regulators (LDO) ROHS | 914 |
|
$0.1045 / $0.1829 | Buy Now |
DISTI #
SGM2036-ADJYC5G/TR
|
EBV Elektronik | (Alt: SGM2036-ADJYC5G/TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SGM2036-ADJYC5G/TR
SGM2036-ADJYC5G/TR CAD Models
SGM2036-ADJYC5G/TR Part Data Attributes
|
SGM2036-ADJYC5G/TR
SG Micro Corp
Buy Now
Datasheet
|
Compare Parts:
SGM2036-ADJYC5G/TR
SG Micro Corp
Adjustable Positive LDO Regulator, 0.8V Min, 5V Max, 1.2V Dropout, PDSO5, SC-70, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SG MICRO CORP | |
Package Description | SC-70, 5 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 0.94 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.1 mm | |
Line Regulation-Max (%/V) | 0.1 | |
Load Regulation-Max(%) | 1.25% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |