Part Details for SGM11SDS400000 by Amphenol Positronic
Results Overview of SGM11SDS400000 by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SGM11SDS400000 Information
SGM11SDS400000 by Amphenol Positronic is a Multiway Rack and Panel Connector.
Multiway Rack and Panel Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SGM11SDS400000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ5737
|
Newark | Sgm11Sds400000 |Positronic SGM11SDS400000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.7200 / $53.4800 | Buy Now |
DISTI #
4306-SGM11SDS400000-ND
|
DigiKey | SGM11SDS400000 Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.6648 | Buy Now |
DISTI #
276-SGM11SDS400000
|
Mouser Electronics | Rectangular MIL Spec Connectors RoHS: Not Compliant | 23 |
|
$30.3800 / $41.0100 | Buy Now |
DISTI #
POSSGM11SDS400000
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSSGM11SDS400000
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for SGM11SDS400000
SGM11SDS400000 CAD Models
SGM11SDS400000 Part Data Attributes
|
SGM11SDS400000
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
SGM11SDS400000
Amphenol Positronic
Rack and Panel Connector, 11 Contact(s), Female, Solder Terminal,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.28 inch | |
Body Depth | 0.24 inch | |
Body Length | 0.786 inch | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Gender | FEMALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Reference Standard | MIL | |
Shell Finish | ANODIZED BLACK/YELLOW | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 |