Part Details for SGM-21T-5 by JST Manufacturing
Overview of SGM-21T-5 by JST Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SGM-21T-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SGM-21T-5-ND
|
DigiKey | CONN TERM PIN 18-22AWG CRIMP Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0486 | Buy Now |
|
LCSC | - Housing Contact ROHS | 90 |
|
$0.0248 | Buy Now |
Part Details for SGM-21T-5
SGM-21T-5 CAD Models
SGM-21T-5 Part Data Attributes:
|
SGM-21T-5
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SGM-21T-5
JST Manufacturing
Bullet Terminal, 0.75mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | BULLET TERMINAL | |
Wire Cross Section | 0.75 mm2 | |
Wire Gauge | 18 AWG |