Part Details for SGLWH by Taiwan Semiconductor
Overview of SGLWH by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for SGLWH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SGLWHCT-ND
|
DigiKey | 0.8A, 400V, STANDARD RECOVERY RE Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20000 In Stock |
|
$0.0341 / $0.3400 | Buy Now |
DISTI #
SGLWH
|
Avnet Americas | Diode Standard Recovery Rectifier 400V 0.8A 2-Pin SOD-123W T/R - Tape and Reel (Alt: SGLWH) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0328 / $0.0364 | Buy Now |
DISTI #
821-SGLWH
|
Mouser Electronics | Rectifiers 0.8A, 400V, Standard Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0340 / $0.0430 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0400 | Buy Now |
DISTI #
SGLWH
|
EBV Elektronik | Diode Standard Recovery Rectifier 400V 0.8A 2-Pin SOD-123W T/R (Alt: SGLWH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SGLWH
SGLWH CAD Models
SGLWH Part Data Attributes
|
SGLWH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SGLWH
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 0.8A, 400V V(RRM), Silicon, SOD-123W, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SOD-123W, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | SNUBBER DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SGLWH
This table gives cross-reference parts and alternative options found for SGLWH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGLWH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESGLW | Rectifier Diode, 1 Phase, 1 Element, 0.8A, 400V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | SGLWH vs ESGLW |
ESGLWRVG | Rectifier Diode, | Taiwan Semiconductor | SGLWH vs ESGLWRVG |
HSGLWRQG | Rectifier Diode, | Taiwan Semiconductor | SGLWH vs HSGLWRQG |
ERB38-04 | Rectifier Diode, 1 Element, 0.8A, 400V V(RRM), | Galaxy Microelectronics | SGLWH vs ERB38-04 |
HSGLWHRQG | Rectifier Diode, | Taiwan Semiconductor | SGLWH vs HSGLWHRQG |
HSGLWH | Rectifier Diode, 1 Phase, 1 Element, 0.8A, 400V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | SGLWH vs HSGLWH |