Transistors
SGL60N90DG3YDTU
Fairchild Semiconductor Corporation
Description: Insulated Gate Bipolar Transistor, 60A I(C), 900V V(BR)CES, N-Channel, TO-264AA, TO-264, 3 PIN

Overview of SGL60N90DG3YDTU by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SGL60N90DG3YDTU by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SGL60N90DG3YDTU by Fairchild Semiconductor Corporation

SGL60N90DG3YDTU
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
TO-264AA
Package Description
TO-264, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
LOW CONDUCTION LOSS, HIGH SPEED SWITCHING
Collector Current-Max (IC)
60 A
Collector-Emitter Voltage-Max
900 V
Configuration
SINGLE WITH BUILT-IN DIODE
JEDEC-95 Code
TO-264AA
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
POWER CONTROL
Transistor Element Material
SILICON
Turn-off Time-Nom (toff)
700 ns
Turn-on Time-Nom (ton)
700 ns
Want to compare parts?
  1. SGL60N90DG3YDTU
    Fairchild Semiconductor Corporation
    Insulated Gate Bipolar Transistor, 60A I(C), 900V V(BR)CES, N-Channel, TO-264AA, TO-264, 3 PIN
    VS

Related Parts for SGL60N90DG3YDTU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SGL60N90DG3YDTU by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SGL60N90DG3YDTU by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of SGL60N90DG3YDTU would you like to use for your alert(s)?
  • Please alert me when SGL60N90DG3YDTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SGL60N90DG3YDTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SGL60N90DG3YDTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SGL60N90DG3YDTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SGL60N90DG3YDTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SGL60N90DG3YDTU by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: