Part Details for SGL60N90DG3 by Fairchild Semiconductor Corporation
Overview of SGL60N90DG3 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SGL60N90DG3
SGL60N90DG3 CAD Models
SGL60N90DG3 Part Data Attributes
|
SGL60N90DG3
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SGL60N90DG3
Fairchild Semiconductor Corporation
Insulated Gate Bipolar Transistor, 60A I(C), 900V V(BR)CES, N-Channel, TO-264AA, TO-264, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-264AA | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW CONDUCTION LOSS, HIGH SPEED SWITCHING | |
Collector Current-Max (IC) | 60 A | |
Collector-Emitter Voltage-Max | 900 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Fall Time-Max (tf) | 400 ns | |
Gate-Emitter Thr Voltage-Max | 7 V | |
Gate-Emitter Voltage-Max | 25 V | |
JEDEC-95 Code | TO-264AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 180 W | |
Qualification Status | Not Qualified | |
Rise Time-Max (tr) | 700 ns | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 700 ns | |
Turn-on Time-Nom (ton) | 700 ns |
Alternate Parts for SGL60N90DG3
This table gives cross-reference parts and alternative options found for SGL60N90DG3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGL60N90DG3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GT60M302 | TRANSISTOR 60 A, 900 V, N-CHANNEL IGBT, 2-21F2C, 3 PIN, Insulated Gate BIP Transistor | Toshiba America Electronic Components | SGL60N90DG3 vs GT60M302 |
GT60M104 | TRANSISTOR 60 A, 900 V, N-CHANNEL IGBT, 2-21F2C, 3 PIN, Insulated Gate BIP Transistor | Toshiba America Electronic Components | SGL60N90DG3 vs GT60M104 |
CT60AM-18B | 60A, 900V, N-CHANNEL IGBT, TO-3PL, 3 PIN | Renesas Electronics Corporation | SGL60N90DG3 vs CT60AM-18B |