Part Details for SGL41-60HE3/96 by Vishay Semiconductors
Overview of SGL41-60HE3/96 by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGL41-60HE3/96
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SGL41-60HE3/96GICT-ND
|
DigiKey | DIODE SCHOTTKY 60V 1A GL41 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
576 In Stock |
|
$0.2151 / $0.8100 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 1A, 60V V(RRM), SILICON, DO-213AB | 397 |
|
$0.3500 / $0.7500 | Buy Now |
Part Details for SGL41-60HE3/96
SGL41-60HE3/96 CAD Models
SGL41-60HE3/96 Part Data Attributes
|
SGL41-60HE3/96
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SGL41-60HE3/96
Vishay Semiconductors
Diode Schottky 60V 1A 2-Pin DO-213AB T/R
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-213AB | |
Package Description | O-PELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS, FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SGL41-60HE3/96
This table gives cross-reference parts and alternative options found for SGL41-60HE3/96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGL41-60HE3/96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYM13-60HE3/96 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-213AB, MELF-2 | Vishay Intertechnologies | SGL41-60HE3/96 vs BYM13-60HE3/96 |
BYM13-60-E3/96 | Diode Schottky 60V 1A 2-Pin DO-213AB T/R | Vishay Semiconductors | SGL41-60HE3/96 vs BYM13-60-E3/96 |
SGL41-60 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-213AB, | General Instrument Corp | SGL41-60HE3/96 vs SGL41-60 |
BYM13-50 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, | General Instrument Corp | SGL41-60HE3/96 vs BYM13-50 |
SGL41-50 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC PACKAGE-2 | International Semiconductor Inc | SGL41-60HE3/96 vs SGL41-50 |
CLLSH1-60TR | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, LEADLESS, MELF-2 | Central Semiconductor Corp | SGL41-60HE3/96 vs CLLSH1-60TR |
SGL41-60HE3/97 | SCHOTTKY 60V 1A 2PIN DO-213AB - Tape and Reel | Vishay Semiconductors | SGL41-60HE3/96 vs SGL41-60HE3/97 |
SGL41-60-E3/97 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | SGL41-60HE3/96 vs SGL41-60-E3/97 |
SGL41-60-E3/97 | SCHOTTKY 60V 1A 2PIN DO-213AB - Tape and Reel | Vishay Semiconductors | SGL41-60HE3/96 vs SGL41-60-E3/97 |
BYM13-60-E3/97 | Diode Schottky 60V 1A 2-Pin DO-213AB T/R | Vishay Semiconductors | SGL41-60HE3/96 vs BYM13-60-E3/97 |