Datasheets
SGL41-50-E3/97 by:

Diode Schottky 50V 1A 2-Pin DO-213AB T/R

Part Details for SGL41-50-E3/97 by Vishay Semiconductors

Overview of SGL41-50-E3/97 by Vishay Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive

Price & Stock for SGL41-50-E3/97

Part # Distributor Description Stock Price Buy
DISTI # SGL41-50-E3/97-ND
DigiKey DIODE SCHOTTKY 50V 1A GL41 Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.2795
  • 10,000 $0.2588
  • 25,000 $0.2562
$0.2562 / $0.2795 Buy Now

Part Details for SGL41-50-E3/97

SGL41-50-E3/97 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SGL41-50-E3/97 Part Data Attributes

SGL41-50-E3/97 Vishay Semiconductors
Buy Now Datasheet
Compare Parts:
SGL41-50-E3/97 Vishay Semiconductors Diode Schottky 50V 1A 2-Pin DO-213AB T/R
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY SEMICONDUCTORS
Part Package Code DO-213AB
Package Description O-PELF-R2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer Vishay
Additional Feature LOW POWER LOSS, FREE WHEELING DIODE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.7 V
JEDEC-95 Code DO-213AB
JESD-30 Code O-PELF-R2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 250
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 50 V
Surface Mount YES
Technology SCHOTTKY
Terminal Finish MATTE TIN
Terminal Form WRAP AROUND
Terminal Position END
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for SGL41-50-E3/97

This table gives cross-reference parts and alternative options found for SGL41-50-E3/97. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGL41-50-E3/97, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BYM13-50HE3/97 Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, MELF-2 Vishay Intertechnologies SGL41-50-E3/97 vs BYM13-50HE3/97
BYM13-50-E3/97 Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, Vishay Intertechnologies SGL41-50-E3/97 vs BYM13-50-E3/97
SGL41-50-E3/97 Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, Vishay Intertechnologies SGL41-50-E3/97 vs SGL41-50-E3/97
SGL41-50-E3/61T DIODE 1 A, 50 V, SILICON, SIGNAL DIODE, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2, Signal Diode Vishay Semiconductors SGL41-50-E3/97 vs SGL41-50-E3/61T
BYM13-50HE3/96 Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, MELF-2 Vishay Intertechnologies SGL41-50-E3/97 vs BYM13-50HE3/96
SGL41-50HE3/97 Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, MELF-2 Vishay Intertechnologies SGL41-50-E3/97 vs SGL41-50HE3/97
BYM13-50-E3/96 Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, Vishay Intertechnologies SGL41-50-E3/97 vs BYM13-50-E3/96
Part Number Description Manufacturer Compare
SGL41-50HE3/97 Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, MELF-2 Vishay Intertechnologies SGL41-50-E3/97 vs SGL41-50HE3/97
BYM13-50-E3/97 Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, Vishay Intertechnologies SGL41-50-E3/97 vs BYM13-50-E3/97
BYM13-50HE3/97 Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, MELF-2 Vishay Intertechnologies SGL41-50-E3/97 vs BYM13-50HE3/97
SGL41-50-E3/61T DIODE 1 A, 50 V, SILICON, SIGNAL DIODE, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2, Signal Diode Vishay Semiconductors SGL41-50-E3/97 vs SGL41-50-E3/61T
BYM13-50HE3/96 Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, MELF-2 Vishay Intertechnologies SGL41-50-E3/97 vs BYM13-50HE3/96
SGL41-50-E3/97 Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, Vishay Intertechnologies SGL41-50-E3/97 vs SGL41-50-E3/97
BYM13-50-E3/96 Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, Vishay Intertechnologies SGL41-50-E3/97 vs BYM13-50-E3/96

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SGL41-50-E3/97 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SGL41-50-E3/97 by Vishay Semiconductors

  • Please alert me when SGL41-50-E3/97 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SGL41-50-E3/97 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SGL41-50-E3/97 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SGL41-50-E3/97 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SGL41-50-E3/97.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SGL41-50-E3/97 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: