Part Details for SGL41-40 by American Power Devices Inc
Overview of SGL41-40 by American Power Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SGL41-40
SGL41-40 CAD Models
SGL41-40 Part Data Attributes
|
SGL41-40
American Power Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SGL41-40
American Power Devices Inc
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN POWER DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for SGL41-40
This table gives cross-reference parts and alternative options found for SGL41-40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGL41-40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SGL41-40 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-213AB, | General Instrument Corp | SGL41-40 vs SGL41-40 |
SGL41-40-E3/97 | Diode Schottky 40V 1A 2-Pin DO-213AB T/R | Vishay Semiconductors | SGL41-40 vs SGL41-40-E3/97 |
SGL41-40HE3/96 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-213AB, MELF-2 | Vishay Intertechnologies | SGL41-40 vs SGL41-40HE3/96 |
CLLSH1-40BK | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, LEADLESS, MELF-2 | Central Semiconductor Corp | SGL41-40 vs CLLSH1-40BK |
SGL41-40HE3/96 | SCHOTTKY 40V 1A 2PIN DO-213AB - Tape and Reel | Vishay Semiconductors | SGL41-40 vs SGL41-40HE3/96 |
BYM13-40 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-213AB, PLASTIC, MELF-2 | Vishay Semiconductors | SGL41-40 vs BYM13-40 |
SGL41-40 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-213AB, PLASTIC, MELF-2 | Vishay Semiconductors | SGL41-40 vs SGL41-40 |
BYM13-40 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-213AB, | General Instrument Corp | SGL41-40 vs BYM13-40 |
BYM13-40-E3/96 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | SGL41-40 vs BYM13-40-E3/96 |
BYM13-40-E3/96 | Diode Schottky 40V 1A 2-Pin DO-213AB T/R | Vishay Semiconductors | SGL41-40 vs BYM13-40-E3/96 |