Part Details for SGL40N150TU by Fairchild Semiconductor Corporation
Overview of SGL40N150TU by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGL40N150TU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Insulated Gate Bipolar Transistor, 40A, 1500V, N-Channel, TO-264AA ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 459 |
|
$7.9300 / $9.3300 | Buy Now |
Part Details for SGL40N150TU
SGL40N150TU CAD Models
SGL40N150TU Part Data Attributes
|
SGL40N150TU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SGL40N150TU
Fairchild Semiconductor Corporation
Insulated Gate Bipolar Transistor, 40A I(C), 1500V V(BR)CES, N-Channel, TO-264AA, TO-264, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-264AA | |
Package Description | TO-264, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW CONDUCTION LOSS, HIGH SPEED SWITCHING | |
Collector Current-Max (IC) | 40 A | |
Collector-Emitter Voltage-Max | 1500 V | |
Configuration | SINGLE | |
Fall Time-Max (tf) | 400 ns | |
Gate-Emitter Thr Voltage-Max | 7.5 V | |
Gate-Emitter Voltage-Max | 25 V | |
JEDEC-95 Code | TO-264AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 200 W | |
Qualification Status | Not Qualified | |
Rise Time-Max (tr) | 1000 ns | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 475 ns | |
Turn-on Time-Nom (ton) | 320 ns |
Alternate Parts for SGL40N150TU
This table gives cross-reference parts and alternative options found for SGL40N150TU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGL40N150TU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXSH35N140A | Insulated Gate Bipolar Transistor, 70A I(C), 1400V V(BR)CES, N-Channel, TO-247AD, TO-247AD, 3 PIN | IXYS Corporation | SGL40N150TU vs IXSH35N140A |
IXBH40N160 | Insulated Gate Bipolar Transistor, | Littelfuse Inc | SGL40N150TU vs IXBH40N160 |
GT40T301 | TRANSISTOR 40 A, 1500 V, N-CHANNEL IGBT, LEAD FREE, 2-21F2C, 3 PIN, Insulated Gate BIP Transistor | Toshiba America Electronic Components | SGL40N150TU vs GT40T301 |