Part Details for SGL160N60UFDTU_NL by Fairchild Semiconductor Corporation
Overview of SGL160N60UFDTU_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SGL160N60UFDTU_NL
SGL160N60UFDTU_NL CAD Models
SGL160N60UFDTU_NL Part Data Attributes:
|
SGL160N60UFDTU_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SGL160N60UFDTU_NL
Fairchild Semiconductor Corporation
Insulated Gate Bipolar Transistor, 160A I(C), 600V V(BR)CES, N-Channel, TO-264AA, LEAD FREE, TO-264, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-264AA | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW CONDUCTION LOSS, HIGH SPEED SWITCHING | |
Collector Current-Max (IC) | 160 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JEDEC-95 Code | TO-264AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 262 ns | |
Turn-on Time-Nom (ton) | 150 ns |