Part Details for SGL160N60UFD by Fairchild Semiconductor Corporation
Overview of SGL160N60UFD by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGL160N60UFD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | INSULATED GATE BIPOLAR TRANSISTOR, 160A I(C), 600V V(BR)CES, N-CHANNEL, TO-264AA | 20 |
|
$9.0800 / $13.6200 | Buy Now |
|
Chip1Cloud | IGBT 600V 160A 250W TO264 | 69109 |
|
RFQ |
Part Details for SGL160N60UFD
SGL160N60UFD CAD Models
SGL160N60UFD Part Data Attributes
|
SGL160N60UFD
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SGL160N60UFD
Fairchild Semiconductor Corporation
Insulated Gate Bipolar Transistor, 160A I(C), 600V V(BR)CES, N-Channel, TO-264AA, TO-264, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-264AA | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | LOW CONDUCTION LOSS | |
Collector Current-Max (IC) | 160 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 7.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-264AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 200 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 262 ns | |
Turn-on Time-Nom (ton) | 150 ns |