Part Details for SGL-0163 by Sirenza Microdevices
Overview of SGL-0163 by Sirenza Microdevices
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGL-0163
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for SGL-0163
SGL-0163 CAD Models
SGL-0163 Part Data Attributes:
|
SGL-0163
Sirenza Microdevices
Buy Now
Datasheet
|
Compare Parts:
SGL-0163
Sirenza Microdevices
Narrow Band Low Power Amplifier, 100MHz Min, 1300MHz Max, 1 Func, BIPolar, SOT-363, 6 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIRENZA MICRODEVICES INC | |
Package Description | SOT-363, 6 PIN | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 14 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 1300 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Power Supplies | 3/4 V | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.7 |