Part Details for SGIHLP48FAT100M81S by Vishay Intertechnologies
Overview of SGIHLP48FAT100M81S by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGIHLP48FAT100M81S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SGIHLP48FAT100M81S
|
Avnet Americas | Ind Chip Shielded Wirewound 10uH 20% 100kHz 6.5A SMD T/R - Tape and Reel (Alt: SGIHLP48FAT100M81S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SGIHLP48FAT100M81S
|
TTI | Power Inductors - SMD 10 UH 20% MIL-STD-981 A&B Min Qty: 1 Package Multiple: 1 Container: Reel | Americas - 0 |
|
Buy Now |
Part Details for SGIHLP48FAT100M81S
SGIHLP48FAT100M81S CAD Models
SGIHLP48FAT100M81S Part Data Attributes
|
SGIHLP48FAT100M81S
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SGIHLP48FAT100M81S
Vishay Intertechnologies
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 5148, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 5148 | |
Construction | Rectangular | |
DC Resistance | 0.03306 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.1 mm | |
Package Length | 12.954 mm | |
Package Style | SMT | |
Package Width | 12.19 mm | |
Packing Method | Tape | |
Rated Current-Max | 6.5 A | |
Reference Standard | MIL-STD-981 | |
Self Resonance Frequency | 11.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for SGIHLP48FAT100M81S
This table gives cross-reference parts and alternative options found for SGIHLP48FAT100M81S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGIHLP48FAT100M81S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SGIHLP48FAB100M81P | General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 4848, CHIP | Vishay Intertechnologies | SGIHLP48FAT100M81S vs SGIHLP48FAB100M81P |
SGIHLP48FAB100M81S | General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 4848, CHIP | Vishay Intertechnologies | SGIHLP48FAT100M81S vs SGIHLP48FAB100M81S |