Part Details for SGIHLP24DCB100M81S by Vishay Intertechnologies
Overview of SGIHLP24DCB100M81S by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for SGIHLP24DCB100M81S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SGIHLP24DCB100M81S
|
Avnet Americas | Space Grade (MIL-STD-981 Compliant) IHLP Inductor 10uH 20% 2-Pin Surface Mount - Tape and Reel (Alt: SGIHLP24DCB100M81S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SGIHLP24DCB100M81S
|
TTI | Power Inductors - SMD 10 UH 20% MIL-STD-981 A&B Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for SGIHLP24DCB100M81S
SGIHLP24DCB100M81S CAD Models
SGIHLP24DCB100M81S Part Data Attributes
|
SGIHLP24DCB100M81S
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SGIHLP24DCB100M81S
Vishay Intertechnologies
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 22 Weeks | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
DC Resistance | 0.138 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.32 mm | |
Package Length | 6.22 mm | |
Package Style | SMT | |
Package Width | 6.22 mm | |
Packing Method | Bulk | |
Rated Current-Max | 2.8 A | |
Reference Standard | MIL-STD-981 | |
Self Resonance Frequency | 15.9 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |