Datasheets
SGH30N60RUFTU by:

Insulated Gate Bipolar Transistor, 48A I(C), 600V V(BR)CES, N-Channel, TO-3P, 3 PIN

Part Details for SGH30N60RUFTU by Fairchild Semiconductor Corporation

Overview of SGH30N60RUFTU by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for SGH30N60RUFTU

Part # Distributor Description Stock Price Buy
Rochester Electronics Insulated Gate Bipolar Transistor, 48A, 600V, N-Channel ' RoHS: Compliant Status: Obsolete Min Qty: 1 42
  • 1 $4.5000
  • 25 $4.4100
  • 100 $4.2300
  • 500 $4.0500
  • 1,000 $3.8300
$3.8300 / $4.5000 Buy Now

Part Details for SGH30N60RUFTU

SGH30N60RUFTU CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SGH30N60RUFTU Part Data Attributes

SGH30N60RUFTU Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
SGH30N60RUFTU Fairchild Semiconductor Corporation Insulated Gate Bipolar Transistor, 48A I(C), 600V V(BR)CES, N-Channel, TO-3P, 3 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TO-3P
Package Description TO-3P, 3 PIN
Pin Count 2
Reach Compliance Code not_compliant
ECCN Code EAR99
Additional Feature LOW CONDUCTION LOSS, HIGH SPEED SWITCHING
Collector Current-Max (IC) 48 A
Collector-Emitter Voltage-Max 600 V
Configuration SINGLE
Fall Time-Max (tf) 200 ns
Gate-Emitter Thr Voltage-Max 8.5 V
Gate-Emitter Voltage-Max 20 V
JESD-30 Code R-PSFM-T3
JESD-609 Code e3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 235 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application MOTOR CONTROL
Transistor Element Material SILICON
Turn-off Time-Nom (toff) 341 ns
Turn-on Time-Nom (ton) 101 ns

SGH30N60RUFTU Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SGH30N60RUFTU by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SGH30N60RUFTU by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of SGH30N60RUFTU would you like to use for your alert(s)?
  • Please alert me when SGH30N60RUFTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SGH30N60RUFTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SGH30N60RUFTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SGH30N60RUFTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SGH30N60RUFTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SGH30N60RUFTU by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: