Datasheets
SGH30N60RUF by:

Insulated Gate Bipolar Transistor, 48A I(C), 600V V(BR)CES, N-Channel, TO-3P, 3 PIN

Part Details for SGH30N60RUF by Fairchild Semiconductor Corporation

Overview of SGH30N60RUF by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for SGH30N60RUF

SGH30N60RUF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SGH30N60RUF Part Data Attributes

SGH30N60RUF Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
SGH30N60RUF Fairchild Semiconductor Corporation Insulated Gate Bipolar Transistor, 48A I(C), 600V V(BR)CES, N-Channel, TO-3P, 3 PIN
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TO-3P
Package Description FLANGE MOUNT, R-PSFM-T3
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
Additional Feature LOW CONDUCTION LOSS, HIGH SPEED SWITCHING
Collector Current-Max (IC) 48 A
Collector-Emitter Voltage-Max 600 V
Configuration SINGLE
Fall Time-Max (tf) 200 ns
Gate-Emitter Thr Voltage-Max 8.5 V
Gate-Emitter Voltage-Max 20 V
JESD-30 Code R-PSFM-T3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 235 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application MOTOR CONTROL
Transistor Element Material SILICON
Turn-off Time-Nom (toff) 341 ns
Turn-on Time-Nom (ton) 101 ns

Alternate Parts for SGH30N60RUF

This table gives cross-reference parts and alternative options found for SGH30N60RUF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGH30N60RUF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GT15H101 TRANSISTOR 15 A, 500 V, N-CHANNEL IGBT, 2-16C1C, 3 PIN, Insulated Gate BIP Transistor Toshiba America Electronic Components SGH30N60RUF vs GT15H101
IRGPC50S Insulated Gate Bipolar Transistor, 70A I(C), 600V V(BR)CES, N-Channel, TO-247AC, TO-247AC, 3 PIN International Rectifier SGH30N60RUF vs IRGPC50S
SGH20N60RUFD Insulated Gate Bipolar Transistor, 32A I(C), 600V V(BR)CES, N-Channel, TO-3P, 3 PIN Samsung Semiconductor SGH30N60RUF vs SGH20N60RUFD
IHW20T120 Insulated Gate Bipolar Transistor, 40A I(C), 1200V V(BR)CES, N-Channel, TO-247AC, GREEN, PLASTIC, TO-247, 3 PIN Infineon Technologies AG SGH30N60RUF vs IHW20T120
HGT1S3N60B3DS Insulated Gate Bipolar Transistor, 7A I(C), 600V V(BR)CES, N-Channel, TO-263AB, Fairchild Semiconductor Corporation SGH30N60RUF vs HGT1S3N60B3DS
IXSH35N100A Insulated Gate Bipolar Transistor, 70A I(C), 1000V V(BR)CES, N-Channel, TO-247AD, TO-247AD, 3 PIN IXYS Corporation SGH30N60RUF vs IXSH35N100A
IRG4IBC20UD Insulated Gate Bipolar Transistor, 11.4A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220, FULL PACK-3 Infineon Technologies AG SGH30N60RUF vs IRG4IBC20UD
IRG4PC30KD Insulated Gate Bipolar Transistor, 28A I(C), 600V V(BR)CES, N-Channel, TO-247AC, TO-3P, 3 PIN Infineon Technologies AG SGH30N60RUF vs IRG4PC30KD
IKA06N60TXKSA1 Insulated Gate Bipolar Transistor, 10A I(C), 600V V(BR)CES, N-Channel, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN Infineon Technologies AG SGH30N60RUF vs IKA06N60TXKSA1
SGP20N60HSXKSA1 Insulated Gate Bipolar Transistor, 36A I(C), 600V V(BR)CES, N-Channel, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN Infineon Technologies AG SGH30N60RUF vs SGP20N60HSXKSA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SGH30N60RUF by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SGH30N60RUF by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of SGH30N60RUF would you like to use for your alert(s)?
  • Please alert me when SGH30N60RUF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SGH30N60RUF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SGH30N60RUF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SGH30N60RUF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SGH30N60RUF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SGH30N60RUF by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: