There are no models available for this part yet.
Overview of SGH-80-4 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SGH-80-4 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
223-SGH-80-4-ND
|
DigiKey | STRING POT, 80 INCH RANGE Min Qty: 5 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$740.2920 | Buy Now | |
DISTI #
SGH-80-4
|
Avnet Americas | STRING POT, 80 INCH RANGE - Bulk (Alt: SGH-80-4) Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$650.2980 / $782.5620 | Buy Now | |
DISTI #
824-SGH-80-4
|
Mouser Electronics | Sensor Hardware & Accessories STRING POT, 80 INCH RANGE | 0 |
|
$723.2500 / $740.1600 | Order Now | |
DISTI #
TSSSGH-80-4
|
Heilind Electronics | STRING POT, 80 INCH RANGE | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | STRING POT, 80 INCH RANGE RoHS: Compliant | 0 |
|
$641.3400 / $1,171.0900 | Buy Now | ||
DISTI #
TSSSGH-80-4
|
Interstate Connecting Components | STRING POT, 80 INCH RANGE | 0 |
|
Buy Now | ||
DISTI #
000000000006333197
|
Sager | Sensor Hardware & Accessories STRING POT, 80 INCH RANGE Min Qty: 1 | 0 |
|
$734.8000 / $754.9300 | Buy Now | |
Master Electronics | STRING POT, 80 INCH RANGE RoHS: Compliant | 0 |
|
$641.3400 / $1,171.0900 | Buy Now |
CAD Models for SGH-80-4 by TE Connectivity
Part Data Attributes for SGH-80-4 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Accuracy-Max (%)
|
0.5%
|
Housing
|
POLYCARBONATE, STAINLESS MOUNTING BRACKET
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Repeatability
|
0.02
|
Sensors/Transducers Type
|
LINEAR POSITION SENSOR,POTENTIOMETRIC,WIRE WOUND
|