There are no models available for this part yet.
Overview of SGE-365-0-219002200C-02200 by OMRON Industrial Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1569AC-J3-18E-0000.102200 | SiTime | Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator | |
SiT5156AECFK-33N0-2.200000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO | |
SiT5357AI-FN-25E0-220.000000 | SiTime | 60 to 220 MHz, Stratum 3 Super-TCXO |
Price & Stock for SGE-365-0-219002200C-02200 by OMRON Industrial Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$317.0500 / $387.7400 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$317.0500 / $387.7400 | Buy Now |