Part Details for SGD04N60 by Siemens
Overview of SGD04N60 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGD04N60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 9.4 A, 600 V, N-CHANNEL IGBT, TO-252AA | 104 |
|
Buy Now |
Part Details for SGD04N60
SGD04N60 CAD Models
SGD04N60 Part Data Attributes
|
SGD04N60
Siemens
Buy Now
Datasheet
|
Compare Parts:
SGD04N60
Siemens
Insulated Gate Bipolar Transistor, 9.4A I(C), 600V V(BR)CES, N-Channel, TO-252AA
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW CONDUCTION LOSS, FAST | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 9.4 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 368 ns | |
Turn-on Time-Nom (ton) | 36 ns |
Alternate Parts for SGD04N60
This table gives cross-reference parts and alternative options found for SGD04N60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGD04N60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SGD02N60 | Siemens | Check for Price | Insulated Gate Bipolar Transistor, 6A I(C), 600V V(BR)CES, N-Channel, TO-252AA | SGD04N60 vs SGD02N60 |
SGD02N60 | Infineon Technologies AG | Check for Price | Insulated Gate Bipolar Transistor, 6A I(C), 600V V(BR)CES, N-Channel, TO-252AA, GREEN, PLASTIC, DPAK-3 | SGD04N60 vs SGD02N60 |
HGTD3N60C3 | Intersil Corporation | Check for Price | HGTD3N60C3 | SGD04N60 vs HGTD3N60C3 |
HGTD3N60B3S | Intersil Corporation | Check for Price | 7A, 600V, N-CHANNEL IGBT, PLASTIC PACKAGE-4 | SGD04N60 vs HGTD3N60B3S |
HGTD3N60B3S9A | Intersil Corporation | Check for Price | 7A, 600V, N-CHANNEL IGBT, TO-252AA | SGD04N60 vs HGTD3N60B3S9A |
IRG4RC10KTRLPBF | International Rectifier | Check for Price | Insulated Gate Bipolar Transistor, 9A I(C), 600V V(BR)CES, N-Channel, TO-252AA, DPAK-3 | SGD04N60 vs IRG4RC10KTRLPBF |
HGTD3N60C3S | Intersil Corporation | Check for Price | 6A, 600V, N-CHANNEL IGBT, TO-252AA, TO-252AA, 3 PIN | SGD04N60 vs HGTD3N60C3S |