Part Details for SGD 35-M420 by Lascar Electronics
Overview of SGD 35-M420 by Lascar Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGD 35-M420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9734
|
Newark | Graphics Display, 3.5", 320 X 240P Rohs Compliant: Yes |Lascar SGD 35-M420 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$147.9200 | Buy Now |
DISTI #
SGD35-M420
|
TME | Ammeter, digital,mounting, 4÷20mA, on panel, colour,LCD TFT 3,5" Min Qty: 1 | 0 |
|
$124.6400 / $131.6600 | RFQ |