Part Details for SGD 28-M420 by Lascar Electronics
Overview of SGD 28-M420 by Lascar Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGD 28-M420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9733
|
Newark | Graphics Display, 2.8", 320 X 240P Rohs Compliant: Yes |Lascar SGD 28-M420 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$122.9900 | Buy Now |
DISTI #
SGD28-M420
|
TME | Ammeter, digital,mounting, 4÷20mA, on panel, LCD TFT 2,8" Min Qty: 1 | 4 |
|
$110.3600 / $117.9900 | Buy Now |