Part Details for SGD 24-M420 by Lascar Electronics
Overview of SGD 24-M420 by Lascar Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGD 24-M420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9732
|
Newark | Graphics Display, 2.4", 320 X 240P Rohs Compliant: Yes |Lascar SGD 24-M420 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$108.1700 | Buy Now |
DISTI #
SGD24-M420
|
TME | Ammeter, digital,mounting, 4÷20mA, on panel, LCD 2,4", 320x240 Min Qty: 1 | 4 |
|
$97.7000 / $104.4400 | Buy Now |
DISTI #
10221842
|
TestEquity LLC | Lascar Electronics SGD 24-M420 Process Meter, Programmable, 2.4" TFT, 4-20mA Analogue Inputs | 7 |
|
$139.4900 | Buy Now |