Part Details for SGC2463ZSR by RF Micro Devices Inc
Results Overview of SGC2463ZSR by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SGC2463ZSR Information
SGC2463ZSR by RF Micro Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for SGC2463ZSR
SGC2463ZSR CAD Models
SGC2463ZSR Part Data Attributes
|
SGC2463ZSR
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SGC2463ZSR
RF Micro Devices Inc
Wide Band Low Power Amplifier, 50MHz Min, 4000MHz Max, 1 Func, BIPolar, SOT-363, 6 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | TSSOP6,.08 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A991.G | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12.9 dB | |
Input Power-Max (CW) | 12 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 30 mA | |
Surface Mount | YES | |
Technology | BIPOLAR |
Alternate Parts for SGC2463ZSR
This table gives cross-reference parts and alternative options found for SGC2463ZSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGC2463ZSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SGC4563Z | Qorvo | Check for Price | Wide Band Low Power Amplifier, 50MHz Min, 4000MHz Max, 1 Func, BIPolar, SOT-363, 6 PIN | SGC2463ZSR vs SGC4563Z |
SGC4263ZSQ | RF Micro Devices Inc | Check for Price | Wide Band Low Power Amplifier, 50MHz Min, 4000MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-363, 6 PIN | SGC2463ZSR vs SGC4263ZSQ |
SGC4363Z | RF Micro Devices Inc | Check for Price | 50MHz - 4000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, HALOGEN FREE AND ROHS COMPLIANT, SOT-363, 6 PIN | SGC2463ZSR vs SGC4363Z |
SGC4463Z | RF Micro Devices Inc | Check for Price | 50MHz - 4000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, HALOGEN FREE AND ROHS COMPLIANT, SOT-363, 6 PIN | SGC2463ZSR vs SGC4463Z |
UPC2745TB-E3 | Renesas Electronics Corporation | Check for Price | Wide Band Low Power Amplifier, 500MHz Min, 2700MHz Max, BIPolar | SGC2463ZSR vs UPC2745TB-E3 |
UPC2749TB-E3 | NEC Electronics Group | Check for Price | Wide Band Low Power Amplifier, 2900MHz Max, SUPER MINIMOLD, 6 PIN | SGC2463ZSR vs UPC2749TB-E3 |
UPC2747TB | Renesas Electronics Corporation | Check for Price | 1800 MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER, 2 X 1.25 MM, 0.90 MM HEIGHT, SUPER MINIMOLD, 6 PIN | SGC2463ZSR vs UPC2747TB |
SGC2463Z | Qorvo | Check for Price | Wide Band Low Power Amplifier, 50MHz Min, 4000MHz Max, 1 Func, BIPolar, SOT-363, 6 PIN | SGC2463ZSR vs SGC2463Z |
SGC4463ZSR | Qorvo | Check for Price | Wide Band Low Power Amplifier, 50MHz Min, 4000MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-363, 6 PIN | SGC2463ZSR vs SGC4463ZSR |
SGC4263ZSR | Qorvo | Check for Price | Wide Band Low Power Amplifier, 50MHz Min, 4000MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-363, 6 PIN | SGC2463ZSR vs SGC4263ZSR |