Part Details for SGBJ5012 by Luguang Electronic Technology Co Ltd
Overview of SGBJ5012 by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGBJ5012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SGBJ5012-LGE
|
TME | Bridge rectifier: three-phase, Urmax: 1.2kV, If: 50A, Ifsm: 500A Min Qty: 1 | 68 |
|
$2.7900 / $4.1800 | Buy Now |