Part Details for SGB-09 by Thomas & Betts
Overview of SGB-09 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGB-09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Pa SGB098.4 Pma Pipe Clamp Galv Stl RoHS: Compliant |
12 In Stock |
|
$1.4400 / $2.1100 | Buy Now |
DISTI #
I-SGB-09
|
TME | Fixing clamp, ØBundle : 9mm, W: 13mm, steel, Cover material: EPDM Min Qty: 1 | 31 |
|
$1.3000 / $1.5400 | Buy Now |
|
Master Electronics | Pa SGB098.4 Pma Pipe Clamp Galv Stl RoHS: Compliant |
12 In Stock |
|
$1.4400 / $2.1100 | Buy Now |