Part Details for SGAS15U12-P1J by Mean Well
Overview of SGAS15U12-P1J by Mean Well
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for SGAS15U12-P1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-SGAS15U12-P1J-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 12V 15W Min Qty: 1 Lead time: 12 Weeks Container: Box |
35 In Stock |
|
$16.2000 | Buy Now |
DISTI #
SGAS15U12-P1J
|
Avnet Americas | AC/DC Power Supply 1-OUT 12V 1.25A 15W Wall Mount Carton - Boxed Product (Development Kits) (Alt: SGAS15U12-P1J) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
72572759
|
RS | Power Supply, AC-DC, Wall Mount, Adapter, 15W, 12V, 1.25A, US 2 Pin AC Plug | MEAN WELL SGAS15U12-P1J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$14.7300 / $16.3600 | Buy Now |
|
Onlinecomponents.com | 15W AC-DC Desktop Industrial Adaptor - 12V - 1.25A - Input: 90-264VAC - US 2-pin AC Plug - 2.1x5.5x11mm - Cord: 20AWG/120cm RoHS: Compliant |
19 In Stock |
|
$14.4700 / $17.6000 | Buy Now |
DISTI #
61697023
|
Verical | Plug-In Adapter Single-OUT 12V 1.25A 15W Carton Min Qty: 3 Package Multiple: 1 Date Code: 2144 | Americas - 19 |
|
$18.8110 / $22.8800 | Buy Now |
DISTI #
000000000006305696
|
Sager | Wall Mount AC Adapters 15W 12V 1.25A DC plug 2 pin US AC plug Min Qty: 1 | 100 |
|
$13.4400 / $15.2000 | Buy Now |
|
Master Electronics | 15W AC-DC Desktop Industrial Adaptor - 12V - 1.25A - Input: 90-264VAC - US 2-pin AC Plug - 2.1x5.5x11mm - Cord: 20AWG/120cm RoHS: Compliant |
19 In Stock |
|
$14.4700 / $17.6000 | Buy Now |
|
Neutron USA | Wall Mount AC Adapters 15W 12V 1.25A DC plug 2 pin US AC plug | 50 |
|
$44.9900 | Buy Now |