Part Details for SGAS15U024P1J by Mean Well
Overview of SGAS15U024P1J by Mean Well
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGAS15U024P1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-SGAS15U024P1J-ND
|
DigiKey | PWR SUPP, BATT & COND Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
$19.3700 | Buy Now |
DISTI #
SGAS15U024P1J
|
Avnet Americas | AC/DC Power Supply 1-OUT 24V 0.625A 15W Wall Mount Carton - Boxed Product (Development Kits) (Alt: SGAS15U024P1J) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ |