Part Details for SGAS15E24-P1J by Mean Well
Overview of SGAS15E24-P1J by Mean Well
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Price & Stock for SGAS15E24-P1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-SGAS15E24-P1J-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 24V 15W Min Qty: 1 Lead time: 12 Weeks Container: Box |
27 In Stock |
|
$16.2000 | Buy Now |
DISTI #
SGAS15E24-P1J
|
Avnet Americas | AC/DC Power Supply 1-OUT 24V 1A 15W Wall Mount Carton - Boxed Product (Development Kits) (Alt: SGAS15E24-P1J) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
SGAS15E24-P1J
|
TME | Power supply: switching, mains,plug-in, 24VDC, 0.625A, 15W, 86% Min Qty: 1 | 12 |
|
$10.0000 / $11.4000 | Buy Now |
|
Neutron USA | Wall Mount AC Adapters 15W 24V 0.625A DC plug 2 pin EU AC plug | 27 |
|
$49.9900 | Buy Now |