Part Details for SGAS15B09-P1J by Mean Well
Overview of SGAS15B09-P1J by Mean Well
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for SGAS15B09-P1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-SGAS15B09-P1J-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 9V 15W Min Qty: 1 Lead time: 12 Weeks Container: Box |
1 In Stock |
|
$16.5440 / $17.0700 | Buy Now |
DISTI #
SGAS15B09-P1J
|
Avnet Americas | AC/DC Power Supply 1-OUT 9V 1.66A 15W Carton - Boxed Product (Development Kits) (Alt: SGAS15B09-P1J) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
72572748
|
RS | Power Supply, AC-DC, Desktop Adapter, 15W, 9V, 1.66A, IEC320-C8 AC Inlet | MEAN WELL SGAS15B09-P1J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$14.1600 / $15.0600 | RFQ |
|
Future Electronics | SGAS15B Series 15W 9V AC/AC Adaptor Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Container: Box | 0Box |
|
$17.6400 / $18.5300 | Buy Now |
|
Onlinecomponents.com | 15W AC-DC Desktop Industrial Adaptor - 9V - 1.66A - Input: 90-264VAC - IEC320-C8 - 2.1x5.5x11mm - Cord: 20AWG/120cm RoHS: Compliant | 0 |
|
$13.5100 / $15.9200 | Buy Now |
DISTI #
SGAS15B09-P1J
|
TME | Power supply: switched-mode, 9VDC, 1.66A, Out: 5,5/2,1, 15W, 84% Min Qty: 1 | 8 |
|
$13.9000 / $15.8000 | Buy Now |
|
Master Electronics | 15W AC-DC Desktop Industrial Adaptor - 9V - 1.66A - Input: 90-264VAC - IEC320-C8 - 2.1x5.5x11mm - Cord: 20AWG/120cm RoHS: Compliant | 0 |
|
$13.5100 / $15.9200 | Buy Now |