Part Details for SGABM30-A-C by Panduit Corp
Overview of SGABM30-A-C by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGABM30-A-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T0270
|
Newark | Super Grip Tie Mounts, Nylon 6.6, 1.12X1.12 In, Mount Fixing Type:Adhesive, Mounting Hole Dia:-, Mount Colour:White, Mount Material:Nylon 6.6 (Polyamide 6.6), Length:28.6Mm, Width:28.6Mm, Height:7.7Mm, Product Range:-, Colour:White Rohs Compliant: Yes |Panduit SGABM30-A-C Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$142.0300 / $149.5000 | Buy Now |
DISTI #
298-15861-ND
|
DigiKey | CABLE TIE HLDR QUAD ADH 2=QTY2 Min Qty: 2 Lead time: 2 Weeks Container: Bulk |
185 In Stock |
|
$1.1702 / $1.5100 | Buy Now |
DISTI #
SGABM30-A-C
|
Avnet Americas | Cable Accessories Super Grip Adhesive Mount Nylon 6.6 White - Bulk (Alt: SGABM30-A-C) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
$0.8746 | Buy Now |
DISTI #
644-SGABM30-A-C
|
Mouser Electronics | Cable Tie Mounts Super Grip Adh Mount Adh. 1.12 RoHS: Compliant | 346 |
|
$1.0800 / $1.4100 | Buy Now |
DISTI #
70043690
|
RS | Mount, Cable Tie, Adhesive Backed, Wht Nylon 6/6, 1.12" L, 1.12" W, 0.16" H | Panduit SGABM30-A-C RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Package | 4 |
|
$131.5600 / $149.5000 | Buy Now |
DISTI #
72260357
|
RS | Mount, Cable Tie, Adhesive Backed, Wht Nylon 6/6, 1.12" L, 1.12" W, 0.16" H | Panduit SGABM30-A-C RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1600 / $1.2500 | RFQ |
DISTI #
PANSGABM30-A-C
|
Heilind Electronics | Adhesive Mount With Rubber x Adh, 1.12 | Americas - 0 in Stock |
|
$1.1500 / $1.2057 | Buy Now |
|
Onlinecomponents.com | The adhesive mount in white is mounted with rubber adhesive tape and measures 1.12" x 1.12" (28.5 mm x 28.5 mm). It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for indoor environments and comes in packages of 100. RoHS: Compliant |
25 In Stock 31500 Factory Stock |
|
$1.0000 / $1.2800 | Buy Now |
DISTI #
000000000001703662
|
Sager | Cable Tie Mounts Super Grip Adh Mount Adh. 1.12 Min Qty: 500 | 0 |
|
$0.9116 / $1.0400 | Buy Now |
|
Master Electronics | The adhesive mount in white is mounted with rubber adhesive tape and measures 1.12" x 1.12" (28.5 mm x 28.5 mm). It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for indoor environments and comes in packages of 100. RoHS: Compliant |
25 In Stock 31500 Factory Stock |
|
$1.0000 / $1.2800 | Buy Now |
Part Details for SGABM30-A-C
SGABM30-A-C CAD Models
SGABM30-A-C Part Data Attributes:
|
SGABM30-A-C
Panduit Corp
Buy Now
|
Compare Parts:
SGABM30-A-C
Panduit Corp
|
Samacsys Manufacturer | Panduit |