Part Details for SGABM25-S6-C by Panduit Corp
Overview of SGABM25-S6-C by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGABM25-S6-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T0269
|
Newark | Super Grip Tie Mounts, Nylon 6.6, 1X1 In, Mount Fixing Type:Screw, Mounting Hole Dia:-, Mount Colour:White, Mount Material:Nylon 6.6 (Polyamide 6.6), Length:25.4Mm, Width:25.4Mm, Height:8.4Mm, Product Range:-, Body Material:Nylon 6.6Rohs Compliant: Yes |Panduit SGABM25-S6-C Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: Pack | 1 |
|
$127.7200 / $149.9000 | Buy Now |
DISTI #
298-15860-ND
|
DigiKey | CABLE TIE HLDR QD SCRW #6 2=QTY2 Min Qty: 2 Lead time: 2 Weeks Container: Bulk |
904 In Stock |
|
$0.8402 / $0.9550 | Buy Now |
DISTI #
SGABM25-S6-C
|
Avnet Americas | Cable Accessories Masonry Push Mount Nylon 6.6 White - Bulk (Alt: SGABM25-S6-C) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
$0.7865 | Buy Now |
DISTI #
23T0269
|
Avnet Americas | Cable Accessories Masonry Push Mount Nylon 6.6 White - Boxed Product (Development Kits) (Alt: 23T0269) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Box | 1 Partner Stock |
|
$127.7200 | Buy Now |
DISTI #
644-SGABM25-S6-C
|
Mouser Electronics | Cable Tie Mounts 4-Way Mount #6 Screw (M3) 1 x 1 RoHS: Compliant | 1655 |
|
$0.8400 / $0.9600 | Buy Now |
DISTI #
71406972
|
RS | 4-Way Mount, #6 Screw (M3), 1" x 1", Nylon, Natural | Panduit SGABM25-S6-C RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2500 / $1.3600 | RFQ |
DISTI #
PANSGABM25-S6-C
|
Heilind Electronics | 4-WAY MOUNT, #6 SCREW (M3 1 1 (25. | Americas - 0 in Stock |
|
$1.0342 / $1.0670 | Buy Now |
|
Onlinecomponents.com | Cable Accessories Masonry Push Mount Nylon 6.6 White RoHS: Compliant |
1005 In Stock 14600 Factory Stock |
|
$1.0400 / $1.2100 | Buy Now |
DISTI #
000000000001607354
|
Sager | Cable Tie Mounts 4-Way Mount #6 Screw (M3) 1 x 1 Min Qty: 1000 | 0 |
|
$0.8198 / $0.8618 | Buy Now |
|
Master Electronics | Cable Accessories Masonry Push Mount Nylon 6.6 White RoHS: Compliant |
1005 In Stock 14600 Factory Stock |
|
$1.0400 / $1.2100 | Buy Now |