Part Details for SGABM20-A-C by Panduit Corp
Overview of SGABM20-A-C by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGABM20-A-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M0014
|
Newark | Super Grip Tie Mounts, Nylon 6.6, 0.75X0.75 In, Mount Fixing Type:Adhesive, Mounting Hole Dia:-, Mount Colour:White, Mount Material:Nylon 6.6 (Polyamide 6.6), Length:19.1Mm, Width:19.1Mm, Height:5.2Mm, Product Range:- Rohs Compliant: Yes |Panduit SGABM20-A-C Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$86.6200 / $94.9400 | Buy Now |
DISTI #
298-11917-ND
|
DigiKey | CABLE TIE HLDR QUAD ADH 2=QTY2 Min Qty: 2 Lead time: 2 Weeks Container: Bulk |
2780 In Stock |
|
$0.8692 / $1.1200 | Buy Now |
DISTI #
SGABM20-A-C
|
Avnet Americas | SUPER GRIP ADH MOUNT - Bulk (Alt: SGABM20-A-C) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
$0.6496 | Buy Now |
DISTI #
644-SGABM20-A-C
|
Mouser Electronics | Cable Mounting & Accessories SUPER GRIP ADH MNT .75 X .75 NATURAL RoHS: Compliant | 1330 |
|
$0.8600 / $0.9700 | Buy Now |
DISTI #
70043688
|
RS | Mount, Cable Tie, Adhesive Backed, Wht Nylon 6/6, 0.75" L, 0.75" W, 0.16" H | Panduit SGABM20-A-C RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Package | 6 |
|
$88.9500 / $99.9400 | Buy Now |
DISTI #
72260355
|
RS | Mount, Cable Tie, Adhesive Backed, Wht Nylon 6/6, 0.75" L, 0.75" W, 0.16" H | Panduit SGABM20-A-C RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9400 / $1.0100 | RFQ |
DISTI #
PANSGABM20-A-C
|
Heilind Electronics | Adhesive Mount With Rubber x Adhes, .75 | Americas - 0 in Stock |
|
$0.8542 / $0.8955 | Buy Now |
|
Onlinecomponents.com | The adhesive mount in white is mounted with rubber adhesive tape and measures 0.75" x 0.75" (19.1 mm x 19.1 mm). It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for indoor environments and comes in packages of 100. RoHS: Compliant |
200 In Stock 27200 Factory Stock |
|
$0.8630 / $0.9760 | Buy Now |
DISTI #
SGABM20-A-C
|
TTI | Cable Mounting & Accessories SUPER GRIP ADH MNT .75 X .75 NATURAL RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 100 In Stock |
|
$0.8600 / $0.9500 | Buy Now |
DISTI #
000000000001703658
|
Sager | Cable Mounting & Accessories SUPER GRIP ADH MNT .75 X .75 NATURAL Min Qty: 500 | 0 |
|
$0.6771 / $0.7711 | Buy Now |