Part Details for SGA60U24-P1J by Mean Well
Overview of SGA60U24-P1J by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for SGA60U24-P1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-4553-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 24V 60W Min Qty: 1 Lead time: 12 Weeks Container: Box |
1147 In Stock |
|
$28.3150 / $29.2100 | Buy Now |
DISTI #
SGA60U24-P1J
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SGA60U24-P1J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-SGA60U24-P1J
|
Mouser Electronics | Wall Mount AC Adapters 60W 24V 2.5A USA Plug Level VI RoHS: Compliant | 0 |
|
$25.4700 / $30.2200 | Order Now |
DISTI #
70696307
|
RS | Power Supply, AC-DC Enclosed Wall Plug, 24V, 2.5A, 90-264V, 60W, SGA60 Series | MEAN WELL SGA60U24-P1J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 78 |
|
$28.0400 / $29.2100 | Buy Now |
|
Future Electronics | SGA Series 60 W 24 V Single Output 2 Pole USA Slim Wall Mount Adaptor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$30.1100 / $31.6100 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 60 Watts: 24V @ 2.5A - NA Input Blades RoHS: Compliant |
491 In Stock |
|
$23.1100 / $29.4600 | Buy Now |
DISTI #
SGA60U24-P1J
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SGA60U24-P1J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
000000000005396060
|
Sager | Wall Mount AC Adapters 60W 24V 2.5A USA Plug Level VI Min Qty: 1 | 511 |
|
$23.6900 / $26.7900 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 60 Watts: 24V @ 2.5A - NA Input Blades RoHS: Compliant |
491 In Stock |
|
$23.1100 / $29.4600 | Buy Now |
|
Neutron USA | Wall Mount AC Adapters 60W 24V 2.5A, US 2 Pin AC Plug Level VI, DC Posi Center Barrel Plug 2.1x5.5x11mm, Input: 90 ~ 264 VAC | 50 |
|
$49.9900 | Buy Now |
Part Details for SGA60U24-P1J
SGA60U24-P1J CAD Models
SGA60U24-P1J Part Data Attributes:
|
SGA60U24-P1J
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SGA60U24-P1J
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well |