Part Details for SGA5389Z by RF Micro Devices Inc
Results Overview of SGA5389Z by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SGA5389Z Information
SGA5389Z by RF Micro Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for SGA5389Z
SGA5389Z CAD Models
SGA5389Z Part Data Attributes
|
SGA5389Z
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SGA5389Z
RF Micro Devices Inc
0MHz - 4500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 4 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | TO-243 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 14.8 dB | |
Input Power-Max (CW) | 16 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 4500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 3.6 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 66 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for SGA5389Z
This table gives cross-reference parts and alternative options found for SGA5389Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGA5389Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SLN-186-TR1 | RF Micro Devices Inc | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 4000MHz Max, GAAS, PLASTIC | SGA5389Z vs SLN-186-TR1 |
SGA5289ZSQ | RF Micro Devices Inc | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 3 PIN | SGA5389Z vs SGA5289ZSQ |
SGA5489Z | Qorvo | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 4000MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 3 PIN | SGA5389Z vs SGA5489Z |
SGA5289ZSR | Qorvo | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 3 PIN | SGA5389Z vs SGA5289ZSR |
GALI-55 | Mini-Circuits | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 4000MHz Max, 1 Func, MINIATURE, CASE DF782, SOT-89, 3 PIN | SGA5389Z vs GALI-55 |
GALI-3+ | Mini-Circuits | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 3000MHz Max, 1 Func, SOT-89, 3 PIN | SGA5389Z vs GALI-3+ |
SGA5289Z | Qorvo | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 3 PIN | SGA5389Z vs SGA5289Z |
SGA5389ZSR | Qorvo | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 4500MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 4 PIN | SGA5389Z vs SGA5389ZSR |
SGA5389ZSR | RF Micro Devices Inc | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 4500MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 4 PIN | SGA5389Z vs SGA5389ZSR |
GALI-5F | Mini-Circuits | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 4000MHz Max, 1 Func, MINIATURE, CASE DF782, SOT-89, 3 PIN | SGA5389Z vs GALI-5F |
SGA5389Z Frequently Asked Questions (FAQ)
-
Qorvo provides a recommended PCB layout and thermal management guidelines in their application note AN-2171. It's essential to follow these guidelines to ensure optimal performance, thermal stability, and to prevent thermal runaway.
-
Qorvo offers a free online tool, the Qorvo GaN Design Hub, which provides a biasing and matching network design wizard. This tool helps engineers optimize the design for their specific application, frequency range, and performance requirements.
-
The SGA5389Z has a specific SOA and ESD rating. It's essential to follow the guidelines outlined in the datasheet and application notes to prevent damage from excessive voltage, current, or ESD events. Qorvo also recommends using ESD protection devices and following proper handling and storage procedures.
-
Qorvo provides a troubleshooting guide in their application note AN-2172, which covers common issues, such as oscillations, instability, and thermal-related problems. It's also recommended to consult the datasheet, application notes, and Qorvo's technical support resources for guidance.
-
Qorvo provides reliability data and MTBF estimates for the SGA5389Z in their datasheet and reliability reports. The device is designed to meet high-reliability standards, and Qorvo offers a 10-year warranty for the device. However, the actual reliability and MTBF will depend on the specific application, operating conditions, and design implementation.