Part Details for SGA40U15-P1J by Mean Well
Overview of SGA40U15-P1J by Mean Well
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGA40U15-P1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-4540-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 15V 40W Min Qty: 1 Lead time: 12 Weeks Container: Box |
129 In Stock |
|
$24.1790 / $24.9500 | Buy Now |
DISTI #
SGA40U15-P1J
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SGA40U15-P1J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
70696297
|
RS | AC-DC Power Supply, Slim Wall External Adaptor, 40W, 15V/ 2.66A, SGA40 Series | MEAN WELL SGA40U15-P1J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$22.6800 / $25.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks | 0 |
|
$24.5400 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 40 Watts: 15V @ 2.66A - NA Input Blades RoHS: Compliant |
3 In Stock |
|
$19.7400 / $23.2700 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 40 Watts: 15V @ 2.66A - NA Input Blades RoHS: Compliant |
3 In Stock |
|
$19.7400 / $23.2700 | Buy Now |
|
Neutron USA | Wall Mount AC Adapters 40W 15V 2.66A USA Plug Level VI | 50 |
|
$104.9400 | Buy Now |
Part Details for SGA40U15-P1J
SGA40U15-P1J CAD Models
SGA40U15-P1J Part Data Attributes
|
SGA40U15-P1J
Mean Well
Buy Now
|
Compare Parts:
SGA40U15-P1J
Mean Well
|
Samacsys Manufacturer | Mean Well |