Part Details for SGA18U09-P1J by Mean Well
Overview of SGA18U09-P1J by Mean Well
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGA18U09-P1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-4518-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 9V 18W Min Qty: 1 Lead time: 20 Weeks Container: Box |
244 In Stock |
|
$19.3700 | Buy Now |
DISTI #
SGA18U09-P1J
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SGA18U09-P1J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 18 Watts: 9V @ 2A - NA Input Blades RoHS: Compliant |
36 In Stock |
|
$15.3200 / $17.8700 | Buy Now |
DISTI #
51666005
|
Verical | Plug-In Adapter Single-OUT 9V 2A 18W Carton RoHS: Compliant Min Qty: 4 Package Multiple: 2 Date Code: 1803 | Americas - 36 |
|
$23.5132 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 18 Watts: 9V @ 2A - NA Input Blades RoHS: Compliant |
36 In Stock |
|
$15.3200 / $17.8700 | Buy Now |
|
Neutron USA | Wall Mount AC Adapters 18W 9V 2A, 2 Pole AC USA Plug, DC Center Posi F Barrel Plug 2.1 x 5.5 x 11mm, Input: 90 ~ 264VAC | 50 |
|
$76.9200 | Buy Now |
Part Details for SGA18U09-P1J
SGA18U09-P1J CAD Models
SGA18U09-P1J Part Data Attributes
|
SGA18U09-P1J
Mean Well
Buy Now
|
Compare Parts:
SGA18U09-P1J
Mean Well
|
Samacsys Manufacturer | Mean Well |