Part Details for SGA-7489Z by Sirenza Microdevices
Overview of SGA-7489Z by Sirenza Microdevices
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Price & Stock for SGA-7489Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 16 |
|
RFQ |
Part Details for SGA-7489Z
SGA-7489Z CAD Models
SGA-7489Z Part Data Attributes
|
SGA-7489Z
Sirenza Microdevices
Buy Now
Datasheet
|
Compare Parts:
SGA-7489Z
Sirenza Microdevices
Wide Band Low Power Amplifier, 0MHz Min, 3000MHz Max, 1 Func, BIPolar, GREEN PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIRENZA MICRODEVICES INC | |
Package Description | GREEN PACKAGE-3 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 18.5 dB | |
Input Power-Max (CW) | 16 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 127 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 10 |