Part Details for SGA-7489 by RF Micro Devices Inc
Overview of SGA-7489 by RF Micro Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Price & Stock for SGA-7489
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 0 MHz - 3000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | 4 |
|
$7.4580 / $10.1700 | Buy Now |
Part Details for SGA-7489
SGA-7489 CAD Models
SGA-7489 Part Data Attributes
|
SGA-7489
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SGA-7489
RF Micro Devices Inc
Wide Band Low Power Amplifier, 0MHz Min, 3000MHz Max, 1 Func, BIPolar,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIRENZA MICRODEVICES INC | |
Package Description | TO-243 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 18.5 dB | |
Input Power-Max (CW) | 16 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 143 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 10 |
Alternate Parts for SGA-7489
This table gives cross-reference parts and alternative options found for SGA-7489. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGA-7489, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPF5189ZSQ | Wide Band Medium Power Amplifier, 1 Func, GAAS, | RF Micro Devices Inc | SGA-7489 vs SPF5189ZSQ |
SXB2089ZSR | Wide Band Medium Power Amplifier, 1 Func, BIPolar, | RF Micro Devices Inc | SGA-7489 vs SXB2089ZSR |
SGA6489ZSR | Wide Band Low Power Amplifier, 0MHz Min, 3500MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 3 PIN | RF Micro Devices Inc | SGA-7489 vs SGA6489ZSR |
SBB1089ZSR | Wide Band Low Power Amplifier, 50MHz Min, 850MHz Max, 1 Func, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 3 PIN | RF Micro Devices Inc | SGA-7489 vs SBB1089ZSR |
SXA389BZSR | Wide Band Medium Power Amplifier, 1 Func, | RF Micro Devices Inc | SGA-7489 vs SXA389BZSR |
CXE-1089Z | Wide Band Low Power Amplifier, 50MHz Min, 1200MHz Max, 1 Func, GAAS, SOT-89, 3 PIN | RF Micro Devices Inc | SGA-7489 vs CXE-1089Z |
RF3315SR | Wide Band Medium Power Amplifier, 1 Func, GAAS, | RF Micro Devices Inc | SGA-7489 vs RF3315SR |
SBF4089ZSQ | Wide Band Low Power Amplifier, 1 Func, GAAS, | RF Micro Devices Inc | SGA-7489 vs SBF4089ZSQ |
SBB1089ZSQ | Wide Band Low Power Amplifier, 50MHz Min, 850MHz Max, 1 Func, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 3 PIN | RF Micro Devices Inc | SGA-7489 vs SBB1089ZSQ |
MMG15241HT1 | E-pHEMT GPA/LNA, 500-2800 MHz, 15.9 dB, 24 dBm | Freescale Semiconductor | SGA-7489 vs MMG15241HT1 |