Part Details for SGA-6589Z by RF Micro Devices Inc
Overview of SGA-6589Z by RF Micro Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGA-6589Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 266 |
|
RFQ | ||
|
Chip1Cloud | IC AMP HBT SIGE 3500MHZ SOT-89 | 54800 |
|
RFQ |
Part Details for SGA-6589Z
SGA-6589Z CAD Models
SGA-6589Z Part Data Attributes:
|
SGA-6589Z
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SGA-6589Z
RF Micro Devices Inc
Wide Band Low Power Amplifier, 0MHz Min, 3500MHz Max, 1 Func, BIPolar, GREEN, SOT-89, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIRENZA MICRODEVICES INC | |
Package Description | TO-243 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 15.1 dB | |
Input Power-Max (CW) | 16 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 3500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 4.9 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 88 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.8 |
Alternate Parts for SGA-6589Z
This table gives cross-reference parts and alternative options found for SGA-6589Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGA-6589Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF3315SR | Wide Band Medium Power Amplifier, 1 Func, GAAS, | RF Micro Devices Inc | SGA-6589Z vs RF3315SR |
SXB4089ZSQ | Wide Band Medium Power Amplifier, 1 Func, | RF Micro Devices Inc | SGA-6589Z vs SXB4089ZSQ |
SGC-6289Z | Wide Band Low Power Amplifier, 50MHz Min, 3500MHz Max, 1 Func, BIPolar, ROHS COMPLIANT, SOT-89, 4 PIN | RF Micro Devices Inc | SGA-6589Z vs SGC-6289Z |
SXE1089ZSR | Wide Band Medium Power Amplifier, 1 Func, GAAS, | RF Micro Devices Inc | SGA-6589Z vs SXE1089ZSR |
SGA-7489Z | Wide Band Low Power Amplifier, 0MHz Min, 3000MHz Max, 1 Func, BIPolar, GREEN PACKAGE-3 | RF Micro Devices Inc | SGA-6589Z vs SGA-7489Z |
SBF5089ZSQ | Wide Band Low Power Amplifier, 1 Func, GAAS, | RF Micro Devices Inc | SGA-6589Z vs SBF5089ZSQ |
SXB2089ZSQ | Wide Band Medium Power Amplifier, 1 Func, BIPolar, | RF Micro Devices Inc | SGA-6589Z vs SXB2089ZSQ |
SXB2089ZSR | Wide Band Medium Power Amplifier, 1 Func, BIPolar, | RF Micro Devices Inc | SGA-6589Z vs SXB2089ZSR |
SXB2089Z | RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | RF Micro Devices Inc | SGA-6589Z vs SXB2089Z |
SBF5089ZSR | Wide Band Low Power Amplifier, 1 Func, GAAS, | RF Micro Devices Inc | SGA-6589Z vs SBF5089ZSR |