Part Details for SGA-6489Z by RF Micro Devices Inc
Overview of SGA-6489Z by RF Micro Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGA-6489Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 129 |
|
RFQ | ||
|
Quest Components | 0 MHz - 3500 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | 31 |
|
$1.7250 / $3.4500 | Buy Now |
|
Quest Components | 0 MHz - 3500 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | 40 |
|
$2.3000 / $3.4500 | Buy Now |
Part Details for SGA-6489Z
SGA-6489Z CAD Models
SGA-6489Z Part Data Attributes:
|
SGA-6489Z
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SGA-6489Z
RF Micro Devices Inc
Wide Band Low Power Amplifier, 0MHz Min, 3500MHz Max, 1 Func, BIPolar, GREEN, SOT-89, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIRENZA MICRODEVICES INC | |
Package Description | TO-243 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 18.4 dB | |
Input Power-Max (CW) | 18 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 3500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 5.1 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 83 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.8 |
Alternate Parts for SGA-6489Z
This table gives cross-reference parts and alternative options found for SGA-6489Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGA-6489Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SGC-6289Z | Wide Band Low Power Amplifier, 50MHz Min, 3500MHz Max, 1 Func, BIPolar, ROHS COMPLIANT, SOT-89, 4 PIN | RF Micro Devices Inc | SGA-6489Z vs SGC-6289Z |
SBF4089ZSR | Wide Band Low Power Amplifier, 0MHz Min, 500MHz Max, 1 Func, GAAS, GREEN, SOT-89, 3 PIN | RF Micro Devices Inc | SGA-6489Z vs SBF4089ZSR |
AGB3300S24Q1 | Wide Band Medium Power Amplifier, 250MHz Min, 3000MHz Max, 1 Func, GAAS, ROHS COMPLIANT, S24, SOT-89, 4 PIN | ANADIGICS Inc | SGA-6489Z vs AGB3300S24Q1 |
SGA6589ZSR | Wide Band Low Power Amplifier, 0MHz Min, 3500MHz Max, 1 Func, BIPolar, SOT-89, 3 PIN | RF Micro Devices Inc | SGA-6489Z vs SGA6589ZSR |
SGA-7489Z | Wide Band Low Power Amplifier, 0MHz Min, 3000MHz Max, 1 Func, BIPolar, GREEN PACKAGE-3 | RF Micro Devices Inc | SGA-6489Z vs SGA-7489Z |
SBF5089ZSQ | Wide Band Low Power Amplifier, 1 Func, GAAS, | RF Micro Devices Inc | SGA-6489Z vs SBF5089ZSQ |
AGB3303RS24Q1 | Wide Band Low Power Amplifier, 0MHz Min, 4500MHz Max, 1 Func, GAAS, ROHS COMPLIANT, S24, TO-243AA, SOT-89, 3 PIN | ANADIGICS Inc | SGA-6489Z vs AGB3303RS24Q1 |
SPF5189ZSR | Wide Band Medium Power Amplifier, 1 Func, GAAS, | RF Micro Devices Inc | SGA-6489Z vs SPF5189ZSR |
SGA6389ZSQ | Wide Band Low Power Amplifier, 0MHz Min, 4500MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 3 PIN | RF Micro Devices Inc | SGA-6489Z vs SGA6389ZSQ |
SGA5489ZSR | Wide Band Low Power Amplifier, 0MHz Min, 4000MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 3 PIN | RF Micro Devices Inc | SGA-6489Z vs SGA5489ZSR |