Part Details for SGA-6386 by Sirenza Microdevices
Overview of SGA-6386 by Sirenza Microdevices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74FST163861PF8 | Renesas Electronics Corporation | 20 BIT 2 PORT BUS SWITCH | |
74FST163861PA | Renesas Electronics Corporation | 20 BIT 2 PORT BUS SWITCH | |
74FST163861PA8 | Renesas Electronics Corporation | 20 BIT 2 PORT BUS SWITCH |
Price & Stock for SGA-6386
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | Microwave Amplifier, Single, 4 Pin, Plastic, BEAM LEAD | 8000 |
|
$0.6750 / $2.2500 | Buy Now |
|
Quest Components | Microwave Amplifier, Single, 4 Pin, Plastic, BEAM LEAD | 1 |
|
$5.2500 | Buy Now |
Part Details for SGA-6386
SGA-6386 CAD Models
SGA-6386 Part Data Attributes
|
SGA-6386
Sirenza Microdevices
Buy Now
Datasheet
|
Compare Parts:
SGA-6386
Sirenza Microdevices
Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIRENZA MICRODEVICES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 14 dB | |
Input Power-Max (CW) | 18 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 5000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SL,4GW-LD,.085CIR | |
Power Supplies | 4.9 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 88 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) |