Part Details for SGA-2486 by RF Micro Devices Inc
Overview of SGA-2486 by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2486IDE#PBF | Analog Devices | 16-B 2-/4-Ch DS ADC w/ PGA & E | |
LTC2486IDE#TRPBF | Analog Devices | 16-B 2-/4-Ch DS ADC w/ PGA & E | |
LTC2486CDE#PBF | Analog Devices | 16-B 2-/4-Ch DS ADC w/ PGA & E |
Part Details for SGA-2486
SGA-2486 CAD Models
SGA-2486 Part Data Attributes
|
SGA-2486
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SGA-2486
RF Micro Devices Inc
Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, SOT-86, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIRENZA MICRODEVICES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 15.3 dB | |
Input Power-Max (CW) | 18 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 5000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.35 |